Phoenix Contact Flat, 5.5 x 1 mm Tip, 125 mm Blade, 223 mm Overall
- RS Stock No.:
- 855-6526
- Mfr. Part No.:
- 1212589
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 855-6526
- Mfr. Part No.:
- 1212589
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tip Type | Flat | |
| Tip Size | 5.5 x 1 mm | |
| Blade Length | 125 mm | |
| Overall Length | 223 mm | |
| Blade Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tip Type Flat | ||
Tip Size 5.5 x 1 mm | ||
Blade Length 125 mm | ||
Overall Length 223 mm | ||
Blade Material Alloy Steel | ||
- COO (Country of Origin):
- CZ