Stanley Phillips Screwdriver, PH2 Tip, 125 mm Blade, 125 mm Overall
- RS Stock No.:
- 833-0769
- Mfr. Part No.:
- FMHT0-62645
- Brand:
- Stanley
Stock information currently inaccessible
- RS Stock No.:
- 833-0769
- Mfr. Part No.:
- FMHT0-62645
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH2 | |
| Blade Length | 125 mm | |
| Overall Length | 125 mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH2 | ||
Blade Length 125 mm | ||
Overall Length 125 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


