Stanley Slotted Screwdriver, 4 mm Tip, 100 mm Blade, 100 mm Overall
- RS Stock No.:
- 833-0740
- Mfr. Part No.:
- FMHT0-62640
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 833-0740
- Mfr. Part No.:
- FMHT0-62640
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 4 mm | |
| Blade Length | 100 mm | |
| Overall Length | 100 mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Tip Size 4 mm | ||
Blade Length 100 mm | ||
Overall Length 100 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR


