Phoenix Contact Flat, 0.5 mm Tip, 80 mm Blade, VDE/1000V, 161 mm Overall
- RS Stock No.:
- 803-4569
- Mfr. Part No.:
- 1212548
- Brand:
- Phoenix Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 803-4569
- Mfr. Part No.:
- 1212548
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tip Type | Flat | |
| Tip Size | 0.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80 mm | |
| Overall Length | 161 mm | |
| Blade Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tip Type Flat | ||
Tip Size 0.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 80 mm | ||
Overall Length 161 mm | ||
Blade Material Alloy Steel | ||
Non Compliant
- COO (Country of Origin):
- CZ
