Facom Hexagon Screwdriver, 2.5 mm Tip, 75 mm Blade, 169 mm Overall
- RS Stock No.:
- 794-7739
- Mfr. Part No.:
- ATWSH2.5x75
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 794-7739
- Mfr. Part No.:
- ATWSH2.5x75
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 2.5 mm | |
| Blade Length | 75 mm | |
| Overall Length | 169 mm | |
| Handle Material | Bi-material | |
| Blade Finish | Blackened | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 2.5 mm | ||
Blade Length 75 mm | ||
Overall Length 169 mm | ||
Handle Material Bi-material | ||
Blade Finish Blackened | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
