RS PRO Hexagon, Phillips, Pozidriv, Slotted, Torx Screwdriver, Hex 1/8 inch to 5/32 inch, Phillips 0 to 3, Pozi 1 to 2,
- RS Stock No.:
- 790-4700
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 790-4700
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon, Phillips, Pozidriv, Slotted, Torx | |
| Tip Size | Hex 1/8 inch to 5/32 inch, Phillips 0 to 3, Pozi 1 to 2, Slotted 4 to 6, Torx 10 to 30 | |
| Overall Length | 225 mm | |
| Handle Material | ABS | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon, Phillips, Pozidriv, Slotted, Torx | ||
Tip Size Hex 1/8 inch to 5/32 inch, Phillips 0 to 3, Pozi 1 to 2, Slotted 4 to 6, Torx 10 to 30 | ||
Overall Length 225 mm | ||
Handle Material ABS | ||
Blade Material Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
