Facom Torx Screwdriver, T8 Tip, 50 mm Blade, 153 mm Overall
- RS Stock No.:
- 784-5970
- Mfr. Part No.:
- ATX8X50
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-5970
- Mfr. Part No.:
- ATX8X50
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Torx | |
| Tip Size | T8 | |
| Blade Length | 50 mm | |
| Overall Length | 153 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Torx | ||
Tip Size T8 | ||
Blade Length 50 mm | ||
Overall Length 153 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
