RS PRO Pozidriv, PZ1 Tip, 250 mm Blade, 343 mm Overall
- RS Stock No.:
- 781-1450
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 781-1450
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Pozidriv | |
| Tip Size | PZ1 | |
| Blade Length | 250 mm | |
| Overall Length | 343 mm | |
| Handle Material | Polypropylene, Rubber | |
| Blade Material | Alloy Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Pozidriv | ||
Tip Size PZ1 | ||
Blade Length 250 mm | ||
Overall Length 343 mm | ||
Handle Material Polypropylene, Rubber | ||
Blade Material Alloy Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
