Wiha Flat Screwdriver, 1.6 mm Tip, 40 mm Blade, VDE/1000V, 115 mm Overall
- RS Stock No.:
- 707-3193
- Mfr. Part No.:
- 00782
- Brand:
- Wiha Tools
Stock information currently inaccessible
- RS Stock No.:
- 707-3193
- Mfr. Part No.:
- 00782
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 1.6 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 40 mm | |
| Overall Length | 115 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Tip | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 1.6 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 40 mm | ||
Overall Length 115 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Tip | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
