Stanley Pozidriv Screwdriver, PZ2 Tip, 30 mm Blade
- RS Stock No.:
- 665-8535
- Mfr. Part No.:
- 1-65-409
- Brand:
- Stanley
Stock information currently inaccessible
- RS Stock No.:
- 665-8535
- Mfr. Part No.:
- 1-65-409
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ2 | |
| Blade Length | 30 mm | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Blasted Tip | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ2 | ||
Blade Length 30 mm | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Blasted Tip | ||
RoHS Status: Not Applicable
