RS PRO Hexagon Screwdriver, 1/4 in Tip, 55 mm Blade, 110 mm Overall

Stock information currently inaccessible
RS Stock No.:
542-3278
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon

Tip Size

1/4 in

Blade Length

55 mm

Overall Length

110 mm

RoHS Status: Not Applicable

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy