Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.91
(exc. VAT)
£7.09
(inc. VAT)
- RS Stock No.:
- 444-7891
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | System Zero | |
| Tip Size | #1 | |
| Blade Length | 95 mm | |
| Handle Material | Cellulose Acetate | |
| Blade Material | Steel | |
| Blade Finish | Black Oxidized | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type System Zero | ||
Tip Size #1 | ||
Blade Length 95 mm | ||
Handle Material Cellulose Acetate | ||
Blade Material Steel | ||
Blade Finish Black Oxidized | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB

