CK Torx Screwdriver, T15 Tip, 80 mm Blade
- RS Stock No.:
- 343-9108
- Mfr. Part No.:
- T4877X 15
- Brand:
- CK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 343-9108
- Mfr. Part No.:
- T4877X 15
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Torx | |
| Tip Size | T15 | |
| Blade Length | 80 mm | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Torx | ||
Tip Size T15 | ||
Blade Length 80 mm | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
- COO (Country of Origin):
- DE
