Wera Torx, T27 Tip, 115 mm Blade
- RS Stock No.:
- 323-2216
- Mfr. Part No.:
- 028013
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 323-2216
- Mfr. Part No.:
- 028013
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Torx | |
| Tip Size | T27 | |
| Blade Length | 115 mm | |
| Blade Finish | Matt Nickel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Torx | ||
Tip Size T27 | ||
Blade Length 115 mm | ||
Blade Finish Matt Nickel | ||
RoHS Status: Not Applicable
367 Screwdriver for TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
367 Screwdriver for TORX® screws, TX 27 x 115 mm
