Wiha Torx Screwdriver, T10 Tip, 50 mm Blade, 145 mm Overall

Stock information currently inaccessible
RS Stock No.:
287-8603
Mfr. Part No.:
07664
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Screwdriver Type

Standard Screwdriver

Tip Type

Torx

Tip Size

T10

Blade Length

50 mm

Overall Length

145 mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
DE