Wiha Hexagon Nut Screwdriver, 3 mm Tip, 60 mm Blade, 155 mm Overall

Stock information currently inaccessible
RS Stock No.:
287-8495
Mfr. Part No.:
07654
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon Nut

Tip Size

3 mm

Blade Length

60 mm

Overall Length

155 mm

ESD Safe

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy