Wiha Tools Flat Screwdriver, 2 mm Tip, 40 mm Blade, 120 mm Overall
- RS Stock No.:
- 287-8350
- Mfr. Part No.:
- 07635
- Brand:
- Wiha Tools
Stock information currently inaccessible
- RS Stock No.:
- 287-8350
- Mfr. Part No.:
- 07635
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 2 mm | |
| Blade Length | 40 mm | |
| Overall Length | 120 mm | |
| ESD Safe | Yes | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 2 mm | ||
Blade Length 40 mm | ||
Overall Length 120 mm | ||
ESD Safe Yes | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
