Facom Flat, 10 mm Tip, 200 mm Blade, 330 mm Overall
- RS Stock No.:
- 220-9368
- Mfr. Part No.:
- ATH.10X200
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 220-9368
- Mfr. Part No.:
- ATH.10X200
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Flat | |
| Tip Size | 10 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 200 mm | |
| Overall Length | 330 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Flat | ||
Tip Size 10 mm | ||
VDE/1000V Approved No | ||
Blade Length 200 mm | ||
Overall Length 330 mm | ||
- COO (Country of Origin):
- CZ
The Facom ATH series screwdriver having the handle made up of the wood material. The through blade allows separation of locked screws by means of light impacts. It is mainly used for slotted head screws.
Forged blade
Burnt finish
Burnt finish
