Facom Stubby Screwdriver, PH0 Tip, 40 mm Blade, 90 mm Overall

Subtotal (1 unit)*

£9.19

(exc. VAT)

£11.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£9.19

*price indicative

RS Stock No.:
220-9367
Mfr. Part No.:
APB.0X40
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Stubby Screwdriver

Tip Size

PH0

VDE/1000V Approved

No

Blade Length

40 mm

Overall Length

90 mm

COO (Country of Origin):
FR
The Facom ISORYL screwdriver for used with PHILLIPS® screws. It is mainly used in confined space and has chromed finish.

Short blade