Facom Hexagon Reversible Screwdriver Blade, 3 mm Tip, 125 mm Blade, 175 mm Overall
- RS Stock No.:
- 191-4067
- Mfr. Part No.:
- AMZ.H3
- Brand:
- Facom
Subtotal (1 unit)*
£12.46
(exc. VAT)
£14.95
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.46 |
*price indicative
- RS Stock No.:
- 191-4067
- Mfr. Part No.:
- AMZ.H3
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Reversible Screwdriver Blade | |
| Tip Type | Hexagon | |
| Tip Size | 3 mm | |
| Blade Length | 125 mm | |
| Overall Length | 175 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Reversible Screwdriver Blade | ||
Tip Type Hexagon | ||
Tip Size 3 mm | ||
Blade Length 125 mm | ||
Overall Length 175 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
1/4" hexagonal reversible blade
Length: 175 mm
Handle out length: 125 mm
Finish: chromed
Length: 175 mm
Handle out length: 125 mm
Finish: chromed
