Facom Pozidriv Screwdriver, PZ.0 Tip, 75 mm Blade, 168 mm Overall
- RS Stock No.:
- 188-3822
- Mfr. Part No.:
- AEFD.0X75
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 188-3822
- Mfr. Part No.:
- AEFD.0X75
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ.0 | |
| Blade Length | 75 mm | |
| Overall Length | 168 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ.0 | ||
Blade Length 75 mm | ||
Overall Length 168 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
AEFP presentation: chromed blade, hardened tip.
AEFD presentation: hardened blade.
AEFD presentation: hardened blade.
