Facom Flat Screwdriver, 4 mm Tip, 40 mm Blade, 90 mm Overall

Subtotal (1 unit)*

£4.27

(exc. VAT)

£5.12

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£4.27

*price indicative

RS Stock No.:
188-3808
Mfr. Part No.:
ARB.4X40
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

4 mm

Blade Length

40 mm

Overall Length

90 mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR
For use in confined space.
Finish: polished chromed.