Facom Flat, 2.5 mm Tip, 50 mm Blade, 110 mm Overall
- RS Stock No.:
- 188-3789
- Mfr. Part No.:
- ARA.2.5X50
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.83
(exc. VAT)
£3.40
(inc. VAT)
- RS Stock No.:
- 188-3789
- Mfr. Part No.:
- ARA.2.5X50
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Tip Type | Flat | |
| Tip Size | 2.5 mm | |
| Blade Length | 50 mm | |
| Overall Length | 110 mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Tip Type Flat | ||
Tip Size 2.5 mm | ||
Blade Length 50 mm | ||
Overall Length 110 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Finish: polished chromed.

