Facom Square, 6 mm Tip, 80 mm Blade, 190 mm Overall

Stock information currently inaccessible
RS Stock No.:
188-3727
Mfr. Part No.:
AP6X80
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Tip Type

Square

Tip Size

6 mm

Blade Length

80 mm

Overall Length

190 mm

Blade Material

Steel

RoHS Status: Not Applicable

COO (Country of Origin):
FR
Square blade treated steel tip.
Protwist ergonomic handle.
For tapping hole, chamfering, deburring, etc.