Facom Screwdriver, 11 mm Tip, 75 mm Blade, 180 mm Overall

Stock information currently inaccessible
RS Stock No.:
188-3721
Mfr. Part No.:
AM.H
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Standard Screwdriver

Tip Size

11 mm

Blade Length

75 mm

Overall Length

180 mm

Handle Material

Bi-material

RoHS Status: Not Applicable

COO (Country of Origin):
FR
AM.H: Snap-ring model.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy