RS PRO Flat, 6.5 x 1.2 mm Tip, 125 mm Blade, 235 mm Overall
- RS Stock No.:
- 182-9680
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 182-9680
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Flat | |
| Tip Size | 6.5 x 1.2 mm | |
| Blade Length | 125 mm | |
| Overall Length | 235 mm | |
| Handle Material | Rubberised Soft Grip | |
| Blade Material | Chrome Vanadium Molybdenum Steel | |
| Blade Finish | Matt Chrome | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Flat | ||
Tip Size 6.5 x 1.2 mm | ||
Blade Length 125 mm | ||
Overall Length 235 mm | ||
Handle Material Rubberised Soft Grip | ||
Blade Material Chrome Vanadium Molybdenum Steel | ||
Blade Finish Matt Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TR
Hex bolster for increased torque
Chrome Vanadium Molybdenum steel blade
Matt chrome finish
Black tip
Softgrip handle
Chrome Vanadium Molybdenum steel blade
Matt chrome finish
Black tip
Softgrip handle
