CK Flat Screwdriver, 4 mm Tip, 46 mm Blade, VDE/1000V, 106 mm Overall

Stock information currently inaccessible
RS Stock No.:
146-8380
Mfr. Part No.:
T48344-040
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Standard Screwdriver

Tip Type

Flat

Tip Size

4 mm

VDE/1000V Approved

Yes

Blade Length

46 mm

Overall Length

106 mm

Blade Material

Molybdenum Vanadium Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Stubby size – ideal for use in confined spaces
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
Premium quality chrome vanadium steel blades - for exceptional strength & durability
100% German manufactured - quality and performance assured
Tip type markings - for easy identification
Anti-roll flats - to prevent the screwdriver from rolling off sloping surfaces