CK PlusMinus / Modulo, PZ2 Tip, 125 mm Blade, VDE/1000V, 232 mm Overall

Stock information currently inaccessible
RS Stock No.:
146-8376
Mfr. Part No.:
T49245-2
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Tip Type

PlusMinus / Modulo

Tip Size

PZ2

VDE/1000V Approved

Yes

Blade Length

125 mm

Overall Length

232 mm

Blade Material

Molybdenum Vanadium Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
DE
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
100% German manufactured - quality and performance assured
Dual component, ergonomic handle - specifically designed for use by electricians
Premium quality chrome vanadium steel blades - for exceptional strength & durability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy