CK Phillips, PH2 Tip, 125 mm Blade, VDE/1000V, 232 mm Overall
- RS Stock No.:
- 146-8370
- Mfr. Part No.:
- T49242-2
- Brand:
- CK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-8370
- Mfr. Part No.:
- T49242-2
- Brand:
- CK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Tip Type | Phillips | |
| Tip Size | PH2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 125 mm | |
| Overall Length | 232 mm | |
| Blade Material | Molybdenum Vanadium Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand CK | ||
Tip Type Phillips | ||
Tip Size PH2 | ||
VDE/1000V Approved Yes | ||
Blade Length 125 mm | ||
Overall Length 232 mm | ||
Blade Material Molybdenum Vanadium Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Slim shafted insulated blades - allow access to recessed screws and fixings
VDE approved - individually tested to 10,000V for safe working up to 1,000V
100% German manufactured - quality and performance assured
Dual component, ergonomic handle - specifically designed for use by electricians
Premium quality chrome vanadium steel blades - for exceptional strength & durability
VDE approved - individually tested to 10,000V for safe working up to 1,000V
100% German manufactured - quality and performance assured
Dual component, ergonomic handle - specifically designed for use by electricians
Premium quality chrome vanadium steel blades - for exceptional strength & durability
