Knipex PlusMinus / Modulo, MOD2 Tip, 100 mm Blade, VDE/1000V, 212 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
136-7447
Mfr. Part No.:
98 25 02 SLS
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Tip Type

PlusMinus / Modulo

Tip Size

MOD2

VDE/1000V Approved

Yes

Blade Length

100 mm

Overall Length

212 mm

Handle Material

Ergonomic

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
SL