Wiha Tools Hexagon Screwdriver, 1.3 mm Tip, 40 mm Blade, VDE/1000V, 134 mm Overall

Stock information currently inaccessible
RS Stock No.:
136-7170
Mfr. Part No.:
00521
Brand:
Wiha Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha Tools

Screwdriver Type

Standard Screwdriver

Tip Type

Hexagon

Tip Size

1.3 mm

VDE/1000V Approved

Yes

Blade Length

40 mm

Overall Length

134 mm

Blade Material

Chrome Molybdenum Steel

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy