Wiha Hexagon Screwdriver, 0.9 mm Tip, 40 mm Blade, VDE/1000V, 134 mm Overall
- RS Stock No.:
- 136-7169
- Mfr. Part No.:
- 00520
- Brand:
- Wiha Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-7169
- Mfr. Part No.:
- 00520
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 0.9 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 40 mm | |
| Overall Length | 134 mm | |
| Blade Material | Chrome Molybdenum Steel | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 0.9 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 40 mm | ||
Overall Length 134 mm | ||
Blade Material Chrome Molybdenum Steel | ||
