Wiha Tools Pentalobe Screwdriver, PL1 Tip, 40 mm Blade, VDE/1000V, 134 mm Overall
- RS Stock No.:
- 136-7156
- Mfr. Part No.:
- 39826
- Brand:
- Wiha Tools
Stock information currently inaccessible
- RS Stock No.:
- 136-7156
- Mfr. Part No.:
- 39826
- Brand:
- Wiha Tools
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha Tools | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Pentalobe | |
| Tip Size | PL1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 40 mm | |
| Overall Length | 134 mm | |
| Select all | ||
|---|---|---|
Brand Wiha Tools | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Pentalobe | ||
Tip Size PL1 | ||
VDE/1000V Approved Yes | ||
Blade Length 40 mm | ||
Overall Length 134 mm | ||
