Wera Hexagon, 1/4 in Tip, 120 mm Blade, 232 mm Overall
- RS Stock No.:
- 127-1225
- Mfr. Part No.:
- 051005
- Brand:
- Wera
Subtotal (1 unit)*
£10.83
(exc. VAT)
£13.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £10.83 |
*price indicative
- RS Stock No.:
- 127-1225
- Mfr. Part No.:
- 051005
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Hexagon | |
| Tip Size | 1/4 in | |
| Blade Length | 120 mm | |
| Overall Length | 232 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Hexagon | ||
Tip Size 1/4 in | ||
Blade Length 120 mm | ||
Overall Length 232 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
810/1 Bitholding screwdriver with retaining ring
Bit holder with Kraftform Plus handle for pleasant, ergonomic working that prevents blisters and calluses. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The integrated retaining ring ensures an optimum fit of the tool in the holder. Suitable for bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 and Wera connecting series 1.
Bit holder with retaining ring for bits with 1/4" hexagon drive
Multi-component Kraftform handle for fast and ergonomic screwdriving
Hexagonal anti-roll feature against rolling away
Hexagonal blade, chrome-plated
Stainless sleeve with retaining ring for secure fit of the bit
Multi-component Kraftform handle for fast and ergonomic screwdriving
Hexagonal anti-roll feature against rolling away
Hexagonal blade, chrome-plated
Stainless sleeve with retaining ring for secure fit of the bit
810/1 Bitholding screwdriver with retaining ring, 1/4 x 120 mm
