Wera Flat, 5.5 mm Tip, 150 mm Blade, 248 mm Overall
- RS Stock No.:
- 127-1178
- Mfr. Part No.:
- 008055
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-1178
- Mfr. Part No.:
- 008055
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Flat | |
| Tip Size | 5.5 mm | |
| Blade Length | 150 mm | |
| Overall Length | 248 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Flat | ||
Tip Size 5.5 mm | ||
Blade Length 150 mm | ||
Overall Length 248 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
335 Screwdriver for slotted screws
High quality Kraftform Plus screwdriver with electricians blade. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of Wera Lasertip screwdrivers are microscopically roughened by means of laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace and handle markings make for simplified finding and sorting of the tool.
Slotted screwdriver -electricians blade
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
335 Screwdriver for slotted screws, 1 x 5.5 x 150 mm
