Gedore Hexagon Screwdriver, 1/4 in Tip, 137 mm Overall
- RS Stock No.:
- 126-7356
- Mfr. Part No.:
- 015939
- Brand:
- Gedore
Stock information currently inaccessible
- RS Stock No.:
- 126-7356
- Mfr. Part No.:
- 015939
- Brand:
- Gedore
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Hexagon | |
| Tip Size | 1/4 in | |
| Overall Length | 137 mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Hexagon | ||
Tip Size 1/4 in | ||
Overall Length 137 mm | ||
Priced to Clear Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
