Stanley Flat, 5.5 mm Tip, 150 mm Blade

Stock information currently inaccessible
RS Stock No.:
125-2159
Mfr. Part No.:
0-65-483
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Tip Type

Flat

Tip Size

5.5 mm

Blade Length

150 mm

Blade Material

Steel

Blade Finish

Chrome Vanadium

RoHS Status: Not Applicable

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy