Stanley Flat, 6.5 mm Tip, 150 mm Blade
- RS Stock No.:
- 125-2116
- Mfr. Part No.:
- 0-65-141
- Brand:
- Stanley
Stock information currently inaccessible
- RS Stock No.:
- 125-2116
- Mfr. Part No.:
- 0-65-141
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Tip Type | Flat | |
| Tip Size | 6.5 mm | |
| Blade Length | 150 mm | |
| Blade Material | Steel | |
| Blade Finish | Chrome Vanadium | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Tip Type Flat | ||
Tip Size 6.5 mm | ||
Blade Length 150 mm | ||
Blade Material Steel | ||
Blade Finish Chrome Vanadium | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
