Stanley Phillips Screwdriver, PH1 Tip, 45 mm Blade
- RS Stock No.:
- 125-2086
- Mfr. Part No.:
- 0-64-931
- Brand:
- Stanley
Stock information currently inaccessible
- RS Stock No.:
- 125-2086
- Mfr. Part No.:
- 0-64-931
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| Blade Length | 45 mm | |
| Blade Material | High Grade Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
Blade Length 45 mm | ||
Blade Material High Grade Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
