Stanley Slotted Screwdriver, 8 mm Tip, 150 mm Blade
- RS Stock No.:
- 125-2081
- Mfr. Part No.:
- 0-64-921
- Brand:
- Stanley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 125-2081
- Mfr. Part No.:
- 0-64-921
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 8 mm | |
| Blade Length | 150 mm | |
| Blade Material | High Grade Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Tip Size 8 mm | ||
Blade Length 150 mm | ||
Blade Material High Grade Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN


