Bahco Flat, 10 x 1.6 mm Tip, 200 mm Blade, VDE/1000V, 317 mm Overall
- RS Stock No.:
- 124-6321
- Mfr. Part No.:
- B196.100.200
- Brand:
- Bahco
Subtotal (1 unit)*
£12.76
(exc. VAT)
£15.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £12.76 |
*price indicative
- RS Stock No.:
- 124-6321
- Mfr. Part No.:
- B196.100.200
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Flat | |
| Tip Size | 10 x 1.6 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 200 mm | |
| Overall Length | 317 mm | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Flat | ||
Tip Size 10 x 1.6 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 200 mm | ||
Overall Length 317 mm | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
