Bahco Flat Screwdriver, 6 x 1.2 mm Tip, 25 mm Blade, 85 mm Overall
- RS Stock No.:
- 124-6311
- Mfr. Part No.:
- B195.060.025
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6311
- Mfr. Part No.:
- B195.060.025
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 6 x 1.2 mm | |
| Blade Length | 25 mm | |
| Overall Length | 85 mm | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 6 x 1.2 mm | ||
Blade Length 25 mm | ||
Overall Length 85 mm | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
