Bahco Torx, T27 Tip, 125 mm Blade, 230 mm Overall
- RS Stock No.:
- 124-6302
- Mfr. Part No.:
- B194.027.125
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6302
- Mfr. Part No.:
- B194.027.125
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Torx | |
| Tip Size | T27 | |
| Blade Length | 125 mm | |
| Overall Length | 230 mm | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Torx | ||
Tip Size T27 | ||
Blade Length 125 mm | ||
Overall Length 230 mm | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
