Bahco Pozidriv, PZ2 Tip, 125 mm Blade, 242 mm Overall

Subtotal (1 unit)*

£6.16

(exc. VAT)

£7.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£6.16

*price indicative

RS Stock No.:
124-6289
Mfr. Part No.:
B193.002.125
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Tip Type

Pozidriv

Tip Size

PZ2

Blade Length

125 mm

Overall Length

242 mm

Blade Material

Alloy Steel

Blade Finish

Black Tip, Chrome

RoHS Status: Not Applicable

COO (Country of Origin):
ES