Bahco Phillips, PH1 Tip, 100 mm Blade, 130 mm Overall
- RS Stock No.:
- 124-6281
- Mfr. Part No.:
- B192.001.100
- Brand:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-6281
- Mfr. Part No.:
- B192.001.100
- Brand:
- Bahco
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Phillips | |
| Tip Size | PH1 | |
| Blade Length | 100 mm | |
| Overall Length | 130 mm | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Phillips | ||
Tip Size PH1 | ||
Blade Length 100 mm | ||
Overall Length 130 mm | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
