Bahco Flat, 4 x 0.8 mm Tip, 125 mm Blade, 220 mm Overall
- RS Stock No.:
- 124-6272
- Mfr. Part No.:
- B191.040.125
- Brand:
- Bahco
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-6272
- Mfr. Part No.:
- B191.040.125
- Brand:
- Bahco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Flat | |
| Tip Size | 4 x 0.8 mm | |
| Blade Length | 125 mm | |
| Overall Length | 220 mm | |
| Blade Material | Alloy Steel | |
| Blade Finish | Black Tip, Chrome | |
Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Flat | ||
Tip Size 4 x 0.8 mm | ||
Blade Length 125 mm | ||
Overall Length 220 mm | ||
Blade Material Alloy Steel | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Bahco Slotted Screwdrivers
Bahco slotted screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip


