Bahco Pozidriv, PZ3 Tip, 150 mm Blade, 272 mm Overall
- RS Stock No.:
- 124-6154
- Mfr. Part No.:
- TAHBE-8830
- Brand:
- Bahco
Stock information currently inaccessible
- RS Stock No.:
- 124-6154
- Mfr. Part No.:
- TAHBE-8830
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Tip Type | Pozidriv | |
| Tip Size | PZ3 | |
| Blade Length | 150 mm | |
| Overall Length | 272 mm | |
| Blade Material | Alloy Steel | |
| Height Safe | Yes | |
| Blade Finish | Black Tip, Chrome | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Tip Type Pozidriv | ||
Tip Size PZ3 | ||
Blade Length 150 mm | ||
Overall Length 272 mm | ||
Blade Material Alloy Steel | ||
Height Safe Yes | ||
Blade Finish Black Tip, Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
