Wera Torx Screwdriver, TX6 Tip, 100 mm Blade, 127 mm Overall
- RS Stock No.:
- 123-7260
- Mfr. Part No.:
- 05013350001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-7260
- Mfr. Part No.:
- 05013350001
- Brand:
- Wera
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Torx | |
| Tip Size | TX6 | |
| Blade Length | 100 mm | |
| Overall Length | 127 mm | |
| Blade Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Torx | ||
Tip Size TX6 | ||
Blade Length 100 mm | ||
Overall Length 127 mm | ||
Blade Material Alloy Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
