Wera, 6 mm Tip, 80 mm Blade, 178 mm Overall
- RS Stock No.:
- 123-0839
- Mfr. Part No.:
- 028130
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 123-0839
- Mfr. Part No.:
- 028130
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Size | 6 mm | |
| Blade Length | 80 mm | |
| Overall Length | 178 mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Size 6 mm | ||
Blade Length 80 mm | ||
Overall Length 178 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
371 TORQ-SET® Mplus screwdriver for TORQ-SET® screws
High quality Kraftform Plus screwdriver. The stronger flanks when compared with the conventional TORQ-SET profile result in 70% more breaking torque and thereby enhanced durability. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Hexagonal anti-roll feature prevents any rolling away and handle markings make for simplified finding and sorting of the tool.
Screwdriver for TORQ-SET® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Mplus for more breaking torque and durability, chrome-plated
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Mplus for more breaking torque and durability, chrome-plated
371 TORQ-SET® Mplus screwdriver for TORQ-SET® screws, 6 x 80 mm
