Wera Tri Wing, T0 Tip, 80 mm Blade, 161 mm Overall
- RS Stock No.:
- 123-0832
- Mfr. Part No.:
- 028116
- Brand:
- Wera
Stock information currently inaccessible
- RS Stock No.:
- 123-0832
- Mfr. Part No.:
- 028116
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Tip Type | Tri Wing | |
| Tip Size | T0 | |
| Blade Length | 80 mm | |
| Overall Length | 161 mm | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Tip Type Tri Wing | ||
Tip Size T0 | ||
Blade Length 80 mm | ||
Overall Length 161 mm | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
375 TRI-WING® screwdriver for TRI-WING® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip offers optimised corrosion protection and an exact fit. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace. Handle markings for simplified finding and sorting of the tool.
Screwdriver for TRI-WING® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform handle for fast and ergonomic screwdriving
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
375 TRI-WING® screwdriver for TRI-WING® screws, 0 x 80 mm
